There are no models available for this part yet.
Overview of 82040-6006RB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V | |
M30082040054X0PWAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 3.0V | |
M30082040054X0ISAY | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 3.0V |
Price & Stock for 82040-6006RB by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K7057
|
Newark | Wire-Board Connector, Socket, 40 Position, 0.05In, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:40Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 82040-6006RB RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3300 / $15.7100 | Buy Now | |
DISTI #
3M156441-ND
|
DigiKey | CONN RCPT 40POS IDC 30AWG GOLD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1054 In Stock |
|
$9.9966 / $16.5400 | Buy Now | |
DISTI #
19-82040-6006RB-ND
|
DigiKey | CONN RCPT 40POS IDC 30AWG GOLD Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7776 | Buy Now | |
DISTI #
517-82040-6006RB
|
Mouser Electronics | Headers & Wire Housings 40 POSITION BOARDMT/TRIPOL SKT RoHS: Compliant | 216 |
|
$10.0000 / $16.4900 | Buy Now | |
DISTI #
82040-6006RB
|
TTI | Headers & Wire Housings 40 POSITION BOARDMT/TRIPOL SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 216 Container: Each | Americas - 0 |
|
$9.7100 / $12.6400 | Buy Now |
CAD Models for 82040-6006RB by 3M Interconnect
Part Data Attributes for 82040-6006RB by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
3M
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.56 inch
|
Body Length
|
1.255 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
707VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Polarization Key
|
SHRD TRIPOLARIZED
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CUL, UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
30 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for 82040-6006RB
This table gives cross-reference parts and alternative options found for 82040-6006RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82040-6006RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82040-6006RB | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 82040-6006RB vs 82040-6006RB |
82040-6006 | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 82040-6006RB vs 82040-6006 |