Part Details for 8204 by Keystone Electronics Corp
Overview of 8204 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C7634
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8204 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.1800 | Buy Now |
DISTI #
36-8204-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1347 In Stock |
|
$0.1140 / $0.2800 | Buy Now |
DISTI #
534-8204
|
Mouser Electronics | Terminals SOLDERLESS TERMINAL RoHS: Compliant | 882 |
|
$0.0930 / $0.2700 | Buy Now |
DISTI #
70182964
|
RS | Terminal, Ring Tongue, Non-Insulated, Crimp, Stud Size 8, For 16-14 AWG | Keystone Electronics 8204 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1260 / $0.1800 | RFQ |
DISTI #
KEYS8204
|
TME | Tip: ring, M4, 1.3÷1.6mm2, crimped, for cable, non-insulated Min Qty: 3 | 198 |
|
$0.1490 / $0.2700 | Buy Now |
|
Ameya Holding Limited | 426 |
|
RFQ | ||
DISTI #
000000000000359156
|
Sager | Terminals SOLDERLESS TERMINAL Min Qty: 500 | 0 |
|
$0.0992 / $0.1533 | Buy Now |
Part Details for 8204
8204 CAD Models
8204 Part Data Attributes:
|
8204
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8204
Keystone Electronics Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |