Part Details for 8203602PX by Raytheon Semiconductor
Overview of 8203602PX by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8203602PX
8203602PX CAD Models
8203602PX Part Data Attributes
|
8203602PX
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8203602PX
Raytheon Semiconductor
Operational Amplifier, 1 Func, 75uV Offset-Max, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8203602PX
This table gives cross-reference parts and alternative options found for 8203602PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8203602PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07Z | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | 8203602PX vs OP07Z |
OP07DZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8 | Calogic Inc | 8203602PX vs OP07DZ |
OP-07EN | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, PDIP8, | Raytheon Semiconductor | 8203602PX vs OP-07EN |
OP-07EN8#PBF | IC OP-AMP, 130 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | 8203602PX vs OP-07EN8#PBF |
OP-07EN8 | IC OP-AMP, 130 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | 8203602PX vs OP-07EN8 |
8203602PX | Operational Amplifier, 1 Func, 75uV Offset-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | 8203602PX vs 8203602PX |
OP-07EN8 | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | 8203602PX vs OP-07EN8 |
8203602PX | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, PDIP8, DIP-8 | Micro Power Systems | 8203602PX vs 8203602PX |
OP-07EN8#PBF | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | 8203602PX vs OP-07EN8#PBF |
8203602PX | Operational Amplifier, 1 Func, 75uV Offset-Max, PDIP8, DIP-8 | Precision Monolithics Inc | 8203602PX vs 8203602PX |