Part Details for 8203602GA by Linear Technology
Overview of 8203602GA by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 8203602GA
8203602GA CAD Models
8203602GA Part Data Attributes:
|
8203602GA
Linear Technology
Buy Now
|
Compare Parts:
8203602GA
Linear Technology
IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, CY-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 |
Alternate Parts for 8203602GA
This table gives cross-reference parts and alternative options found for 8203602GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8203602GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8203602GA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | 8203602GA vs 8203602GA |
5962-3813502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Raytheon Semiconductor | 8203602GA vs 5962-3813502BGX |
8203602GA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | 8203602GA vs 8203602GA |
ASOP-37GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | 8203602GA vs ASOP-37GJ |
5962-3813502BGX | Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8 | Precision Monolithics Inc | 8203602GA vs 5962-3813502BGX |
5962-3813502BGX | OP-AMP, 200000 uV OFFSET-MAX, BCY8 | Texas Instruments | 8203602GA vs 5962-3813502BGX |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Micro Power Systems | 8203602GA vs 8203602GX |
OP-07J | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | 8203602GA vs OP-07J |
OP37BIGJ | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 8203602GA vs OP37BIGJ |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | 8203602GA vs 8203602GX |