Amplifier Circuits
8203601PX
Description: IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, DIP-8, Operational Amplifier

Overview of 8203601PX by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 8203601PX by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8203601PX by Analog Devices Inc

8203601PX
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Nom
106 dB
Frequency Compensation
YES
Input Offset Voltage-Max
60 µV
JESD-30 Code
R-GDIP-T8
Low-Offset
YES
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Current-Max
5 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
600
Voltage Gain-Min
200000
Width
7.62 mm
Want to compare parts?
  1. 8203601PX
    Analog Devices Inc
    IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, DIP-8, Operational Amplifier
    VS

Alternate Parts for 8203601PX

This table gives cross-reference parts and alternative options found for 8203601PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8203601PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8203601PA Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 Raytheon Semiconductor 8203601PX vs 8203601PA
Part Number Description Manufacturer Compare
8203601PX Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8, DIP-8 Micro Power Systems 8203601PX vs 8203601PX
OP177FZ IC OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc 8203601PX vs OP177FZ
8203601PA IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc 8203601PX vs 8203601PA
OP-77AD Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8, Raytheon Semiconductor 8203601PX vs OP-77AD
OP07AZ Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Maxim Integrated Products 8203601PX vs OP07AZ
OP-77AD/883B Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8, Raytheon Semiconductor 8203601PX vs OP-77AD/883B
OPA177FZ Operational Amplifier, 1 Func, 40uV Offset-Max, BIPolar, CDIP8, Burr-Brown Corp 8203601PX vs OPA177FZ
8203601PX Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, DIP-8 Precision Monolithics Inc 8203601PX vs 8203601PX
8203601PA Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 Raytheon Semiconductor 8203601PX vs 8203601PA

Related Parts for 8203601PX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8203601PX by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8203601PX by Analog Devices Inc

  • Please alert me when 8203601PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8203601PX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8203601PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8203601PX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8203601PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8203601PX by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: