Datasheets
8203-133.000VPCNSGRT by: Integrated Device Technology Inc

LVCMOS Output Clock Oscillator, 133MHz Nom, GREEN, SMD, 4 PIN

Part Details for 8203-133.000VPCNSGRT by Integrated Device Technology Inc

Overview of 8203-133.000VPCNSGRT by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 8203-133.000VPCNSGRT

8203-133.000VPCNSGRT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8203-133.000VPCNSGRT Part Data Attributes:

8203-133.000VPCNSGRT Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
8203-133.000VPCNSGRT Integrated Device Technology Inc LVCMOS Output Clock Oscillator, 133MHz Nom, GREEN, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE
Fall Time-Max 1.9 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 2000%
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 133 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 4 pF
Physical Dimension 5.0mm x 3.2mm x 0.9mm
Rise Time-Max 1.9 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 40/60 %
Terminal Finish Matte Tin (Sn)

8203-133.000VPCNSGRT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8203-133.000VPCNSGRT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8203-133.000VPCNSGRT by Integrated Device Technology Inc

  • Please alert me when 8203-133.000VPCNSGRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8203-133.000VPCNSGRT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8203-133.000VPCNSGRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8203-133.000VPCNSGRT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8203-133.000VPCNSGRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8203-133.000VPCNSGRT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: