Part Details for 82020-6006RB by 3M Electronics
Overview of 82020-6006RB by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2022GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | |
10110818-2020HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 2.0 meters, passive -standard raw cable, halogen free. | |
10125878-202001ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Self Retention, 2 Positions, 2.54mm (0.100in) Pitch |