Part Details for 82011-7Q4-01 by PRECI-DIP SSA
Results Overview of 82011-7Q4-01 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-808201100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
10131318-20112GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 20 Positions, LCP, GW Compatible, Tape and Reel. | |
ME1013010182011 | Amphenol Communications Solutions | MINICOOLEDGE130P,Vertical,0.6MM,SMT |
Price & Stock for 82011-7Q4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact Size 22 Pin, 22D AWG RoHS: Compliant |
22780 In Stock |
|
$0.1780 / $0.2700 | Buy Now |
DISTI #
M39029/58-360.
|
TTI | Circular MIL Spec Contacts PIN 22D GA CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 1687236 In Stock |
|
$0.2190 / $0.3890 | Buy Now |
DISTI #
82011-7Q4-01
|
Avnet Abacus | Contact MIL AS3902958360 int PN 566500 (Alt: 82011-7Q4-01) RoHS: Compliant Min Qty: 250000 Package Multiple: 25000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact Size 22 Pin, 22D AWG RoHS: Compliant |
22780 In Stock |
|
$0.1780 / $0.2700 | Buy Now |