Part Details for 8201050001VR by Essentra Components
Overview of 8201050001VR by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8201050001VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-8201050001VR
|
Mouser Electronics | Screws & Fasteners PUSH CLIPS 5.2 BLACK RoHS: Compliant | 0 |
|
$0.1190 / $0.1290 | Order Now |
DISTI #
71255481
|
RS | PUSH CLIPS 5.2 BLACK | Essentra Components 8201050001VR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1220 / $0.1320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0987 | Buy Now |
|
Onlinecomponents.com | Black - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 6.0 mm (0.236 in) - Compatible Panel Thickness Range 5.2 mm (0.205 in) - Head Height 0.8 mm (0.031 in) RoHS: Compliant | 0 |
|
$0.0945 / $0.1194 | Buy Now |
DISTI #
RIC8201050001VR
|
DB Roberts | PUSH CLIPS 5.2 BLACK | 0 |
|
RFQ |