Part Details for 8200G by Hubbell Wiring Device-Kellems
Overview of 8200G by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002729449
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for 8200G
8200G CAD Models
8200G Part Data Attributes
|
8200G
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
8200G
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125V | |
Manufacturer Series | 8200 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for 8200G
This table gives cross-reference parts and alternative options found for 8200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR15I | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs BR15I |
CRF15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs CRF15 |
DR15I | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs DR15I |
BR15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs BR15 |
SNAP5262LA | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs SNAP5262LA |
DR15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs DR15 |
CR15BLKTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs CR15BLKTR |
CR15I | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs CR15I |
CR15BLK | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs CR15BLK |
CRF15WHI | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | 8200G vs CRF15WHI |