Memory
8200902JA
Description: OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, DIP-24

Overview of 8200902JA by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8200902JA by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8200902JA by QP Semiconductor

8200902JA
QP Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
JESD-30 Code
R-GDIP-T24
Length
32.0675 mm
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Current-Max
0.19 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 8200902JA
    QP Semiconductor
    OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, DIP-24
    VS

Alternate Parts for 8200902JA

This table gives cross-reference parts and alternative options found for 8200902JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8200902JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S49A/BLA OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 AMD 8200902JA vs AM27S49A/BLA
CY7C261-55DI OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor 8200902JA vs CY7C261-55DI
N82HS641NB 8KX8 OTPROM, 55ns, PDIP24 Philips Semiconductors 8200902JA vs N82HS641NB
93Z565ADMQB OTP ROM, 8KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 8200902JA vs 93Z565ADMQB
5962-9080301MLA OTP ROM, 8KX8, 55ns, CMOS, CDIP24, Teledyne e2v 8200902JA vs 5962-9080301MLA
N82HS641F OTP ROM, 8KX8, 55ns, Bipolar, CDIP24 Signetics 8200902JA vs N82HS641F
5962-9080305MLX OTP ROM, 8KX8, 55ns, CMOS, CDIP24 Cypress Semiconductor 8200902JA vs 5962-9080305MLX
93Z564DC OTP ROM, 8KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 8200902JA vs 93Z564DC
27HC641-55/SP 8K X 8 OTPROM, 55 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Microchip Technology Inc 8200902JA vs 27HC641-55/SP
N82HS641N IC 8K X 8 OTPROM, 55 ns, PDIP24, Programmable ROM NXP Semiconductors 8200902JA vs N82HS641N
Part Number Description Manufacturer Compare
CY7C263-25DMB OTP ROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 8200902JA vs CY7C263-25DMB
CY7C264-40DI OTP ROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor 8200902JA vs CY7C264-40DI
CY7C261-40PC OTP ROM, 8KX8, 40ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor 8200902JA vs CY7C261-40PC
AM27S49PC-T OTP ROM, 8KX8, 55ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD 8200902JA vs AM27S49PC-T
93Z564DC OTP ROM, 8KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 8200902JA vs 93Z564DC
27HC641L-45/SP 8K X 8 OTPROM, 45 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Microchip Technology Inc 8200902JA vs 27HC641L-45/SP
CY7C261-20DI OTP ROM, 8KX8, 20ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor 8200902JA vs CY7C261-20DI
8200901LC OTP ROM, 8KX8, 100ns, Bipolar, CDIP24, Raytheon Semiconductor 8200902JA vs 8200901LC
93Z564DMQB OTP ROM, 8KX8, 65ns, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 8200902JA vs 93Z564DMQB
CY7C264-25DC OTP ROM, 8KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor 8200902JA vs CY7C264-25DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8200902JA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8200902JA by QP Semiconductor

Select Manufacturer
Which Manufacturer of 8200902JA would you like to use for your alert(s)?
  • Please alert me when 8200902JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8200902JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8200902JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8200902JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8200902JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8200902JA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: