There are no models available for this part yet.
Overview of 820055-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 820055-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
820055-000
|
Avnet Americas | Cable Accessories One to Three Cables Transition Elastomer - Bulk (Alt: 820055-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$21.5468 / $25.9292 | Buy Now | |
Onlinecomponents.com | 462A011-25-0 RoHS: Compliant |
250 In Stock |
|
$22.5400 / $29.8800 | Buy Now | ||
DISTI #
820055-000
|
TTI | Heat Shrink Cable Boots & End Caps 462A011-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 464 In Stock |
|
$22.9800 / $29.8800 | Buy Now | |
DISTI #
RYC462A011-25-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC462A011-25-0 6-1196390-3,820055-000 | 0 |
|
$27.2537 / $34.4529 | Buy Now | |
Powell Electronics | TFIT Poly Molded Parts Min Qty: 175 | 66 |
|
$22.6700 / $29.8300 | Buy Now | ||
Powell Electronics | -25 MOLDED PARTS Min Qty: 1 | 24 |
|
$50.7900 / $89.5000 | Buy Now | ||
DISTI #
820055-000
|
Avnet Abacus | Cable Accessories One to Three Cables Transition Elastomer (Alt: 820055-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
820055-000
|
Avnet Abacus | Cable Accessories One to Three Cables Transition Elastomer (Alt: 820055-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 462A011-25-0 RoHS: Compliant |
250 In Stock |
|
$22.5400 / $29.8800 | Buy Now |
CAD Models for 820055-000 by TE Connectivity
Part Data Attributes for 820055-000 by TE Connectivity
820055-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
820055-000TE ConnectivityVS
-