Part Details for 8200 by Wurth Elektronik
Overview of 8200 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |