Part Details for 820-AG11D by TE Connectivity
Overview of 820-AG11D by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820-AG11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1437537-6
|
Avnet Americas | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 6-1437537-6) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Bulk | 45 |
|
RFQ | |
|
Onlinecomponents.com | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube |
9135 Partner Stock |
|
$2.9600 / $7.6100 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 20 Pin, 300 Mil, PC Mount | 124 |
|
$4.0099 / $6.5025 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube |
9135 Partner Stock |
|
$2.9600 / $7.6100 | Buy Now |
Part Details for 820-AG11D
820-AG11D CAD Models
820-AG11D Part Data Attributes
|
820-AG11D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
820-AG11D
TE Connectivity
DIP20, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 1 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.3051181102362205 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 820-AG11D
This table gives cross-reference parts and alternative options found for 820-AG11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 820-AG11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115-43-320-41-001000 | IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 820-AG11D vs 115-43-320-41-001000 |
110-99-320-41-001 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Mill-Max Mfg Corp | 820-AG11D vs 110-99-320-41-001 |
110-99-320-41-001000 | IC Socket, DIP20, 20 Contact(s), | Mill-Max Mfg Corp | 820-AG11D vs 110-99-320-41-001000 |
110-93-320-41-605000 | IC Socket, DIP20, 20 Contact(s), | Mill-Max Mfg Corp | 820-AG11D vs 110-93-320-41-605000 |
2227MC-20-03-07-F1 | IC Socket, DIP20, 20 Contact(s) | SPC Multicomp | 820-AG11D vs 2227MC-20-03-07-F1 |
110-91-320-41-001100 | IC Socket, DIP20, 20 Contact(s), | Mill-Max Mfg Corp | 820-AG11D vs 110-91-320-41-001100 |
SMO-20-S6T | IC Socket, DIP20, 20 Contact(s), | ABB Installation Products Inc | 820-AG11D vs SMO-20-S6T |
110-93-320-41-001000 | IC Socket, DIP20, 20 Contact(s), Solder, | Mill-Max Mfg Corp | 820-AG11D vs 110-93-320-41-001000 |
SMO-20-S6G | IC Socket, DIP20, 20 Contact(s), | ABB Installation Products Inc | 820-AG11D vs SMO-20-S6G |
SMO-20-S6GG1 | IC Socket, DIP20, 20 Contact(s), | ABB Installation Products Inc | 820-AG11D vs SMO-20-S6GG1 |