There are no models available for this part yet.
Overview of 820-AG11D-LF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 820-AG11D-LF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ7231
|
Newark | 820-Ag11D-Lf=800 Dippcbau/Sn |Buchanan Te Connectivity 820-AG11D-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
90 In Stock |
|
$2.6500 / $6.4800 | Buy Now | ||
DISTI #
73571926
|
Verical | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 24 Package Multiple: 24 Date Code: 1401 | Americas - 72 |
|
$4.4460 / $8.4240 | Buy Now | |
Master Electronics | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
90 In Stock |
|
$2.6500 / $6.4800 | Buy Now |