Part Details for 820-5%-FA4-20PPM-TANDR by Vishay Central
Overview of 820-5%-FA4-20PPM-TANDR by Vishay Central
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820-5%-FA4-20PPM-TANDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 4W, 820OHM, 210V, 5% +/-TOL, -20,20PPM/CEL | 1000 |
|
$0.8625 / $1.8750 | Buy Now |