Part Details for 82-C-4-120/60 75PSI by Fabco-Air
Results Overview of 82-C-4-120/60 75PSI by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82-C-4-120/60 75PSI Information
82-C-4-120/60 75PSI by Fabco-Air is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 82-C-4-120/60 75PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72236511
|
RS | Valve, direction control, hex body, 2 way NC, side port | Fabco-Air 82-C-4-120/60 75PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.0400 / $51.0800 | RFQ |