Part Details for 82-665C.1154 by EAO AG
Overview of 82-665C.1154 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1665CN#PBF | Analog Devices | uP Octal 8-B DACs | |
LTC1665CGN#PBF | Analog Devices | uP Octal 8-B DACs | |
LTC1665CGN#TRPBF | Analog Devices | uP Octal 8-B DACs |
Price & Stock for 82-665C.1154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0559
|
Newark | Pb Anti Vandal Sw, Spdt, 0.6A/35V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-665C.1154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$59.4900 | Buy Now |
DISTI #
1948-82-665C.1154-ND
|
DigiKey | PUSHBUTTON, ILLUMINATED PUSHBUTT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$54.5639 / $67.7100 | Buy Now |
DISTI #
123-82-665C.1154
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton.momentary.22mm.stainless steel SUS 316L.flush/flat.ring illumination Tritan.white 24VDC.Ag.Cable 200mm without Connector.Cable outlet 90 RoHS: Compliant | 5 |
|
$54.5500 / $67.7100 | Buy Now |
DISTI #
75124492
|
RS | Illum. Pushbutton Switch, Momentary, 22 mm, White, 200 mm Cable (90 Deg.) | EAO 82-665C.1154 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2000 | RFQ |
DISTI #
82-665C.1154
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.6A/35VAC, 600mA/35VDC Min Qty: 5 | 0 |
|
$62.9400 | RFQ |
DISTI #
000000000007224128
|
Sager | MOMENTARY PUSHBBUTTON ILLUMINATED WHITE WITH CABLE OUTLET 90� Min Qty: 1 | 0 |
|
$48.2800 / $67.0500 | Buy Now |