Part Details for 82-6251.2134 by EAO AG
Results Overview of 82-6251.2134 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82-6251.2134 Information
82-6251.2134 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
RJE721886251 | Amphenol Communications Solutions | Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs | |
84625-102LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 8 Row, Press-Fit, 96 Position, Extended |
Price & Stock for 82-6251.2134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4268
|
Newark | 82-6251.2134.illuminated Pushbutton.maintained.22 Mm.chrome Colour.flush/Flat.ring.green.24 V.solder... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3100 / $31.8200 | Buy Now |
DISTI #
1948-82-6251.2134-ND
|
DigiKey | 82-6251.2134.ILLUMINATED PUSHBUT Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9000 | Buy Now |
DISTI #
123-82-6251.2134
|
Mouser Electronics | Pushbutton Switches 82-6251.2134.Illuminated pushbutton.maintained.22 mm.chrome colour.flush/flat.ri... more | 1 |
|
$27.4500 / $29.7000 | Buy Now |
DISTI #
71596172
|
RS | Pushbutton Switch,22mm, Chrome, Flat, MAINT,24V Green LED Ring, IP65,5A,250VAC, Sldr | EAO 82-6251.2... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5000 / $27.9300 | RFQ |
DISTI #
000000000005843189
|
Sager | Pushbutton Switches 82-6251.2134.Illuminated pushbutton.maintained.22 mm.chrome colour.flush/flat.ri... more Min Qty: 1 | 0 |
|
$19.2400 / $23.6800 | Buy Now |