Part Details for 82-6172.1000 by EAO AG
Overview of 82-6172.1000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6172.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3781
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Convex Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6172.1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$18.2800 / $23.1200 | Buy Now |
DISTI #
1948-82-6172.1000-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$17.8300 / $28.2400 | Buy Now |
DISTI #
123-82-6172.1000
|
Mouser Electronics | Pushbutton Switches 19 mm, Pushbutton, Stainless steel, flush/convex, Solderingterminal, Maintained, Silver Contacts RoHS: Compliant | 0 |
|
$20.8800 / $28.2300 | Order Now |
DISTI #
000000000007180212
|
Sager | 82-6172.1000.PUSHBUTTON.MOMENTARY.22 MM.STAINLESS STEEL.FLUSH/CONVEX.NO LED.NO COLOUR.NO LED.SCREW TERMINAL Min Qty: 1 | 0 |
|
$19.4700 / $23.9600 | Buy Now |
DISTI #
3976041
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 3A, 240V, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$24.1170 / $29.8064 | Buy Now |
DISTI #
3976041
|
Farnell | ANTI VANDAL SW, SPDT, 3A, 240V, SCREW RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$18.8990 / $21.4482 | Buy Now |