Part Details for 82-6171.1000 by EAO AG
Overview of 82-6171.1000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 82-6171.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3779
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Natural, Contact Current Ac Max:3A Rohs Compliant: Yes |Eao 82-6171.1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.0300 / $24.0800 | Buy Now |
DISTI #
1948-82-6171.1000-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$15.1996 / $22.4900 | Buy Now |
DISTI #
123-82-6171.1000
|
Mouser Electronics | Pushbutton Switches 82-6171.1000.pushbutton.momentary.22 mm.stainless steel.flush/convex.no LED.no colour.no LED.soldering terminal RoHS: Compliant | 3 |
|
$14.8700 / $22.4900 | Buy Now |
DISTI #
82-6171.1000
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.5A/220VAC, 0.1A/220VDC Min Qty: 5 | 0 |
|
$21.6500 | RFQ |
DISTI #
000000000007180210
|
Sager | 82-6171.1000.PUSHBUTTON.MOMENTARY.22 MM.STAINLESS STEEL.FLUSH/CONVEX.NO LED.NO COLOUR.NO LED.SOLDERING TERMINAL Min Qty: 1 | 0 |
|
$15.9600 / $19.6500 | Buy Now |