-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82-6152.21A4 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136152-005LF | Amphenol Communications Solutions | HPCE VT Receptacle 4HP2LP12S | |
10118615-202021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 2 Positions ,2.54mm (0.100in) Pitch. | |
10118615-208006LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 8 Positions ,2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4211
|
Newark | Vandal Resistant Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22.3Mm, Conta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$32.8700 / $34.5900 | Buy Now |
DISTI #
82-6152.21A4-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$28.3853 / $40.5100 | Buy Now |
DISTI #
123-82-6152.21A4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 82-6152.21A4.Illuminated pushbutton.maintained... more RoHS: Compliant | 0 |
|
$28.3800 / $38.0300 | Order Now |
DISTI #
71062671
|
RS | Pushbutton Switch,22mm, Steel, Flat, MAINT,24V Red/Green LED Ring,5A,250VAC, Screw | EAO 82-6152.21A... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 / $34.0900 | RFQ |
DISTI #
82-6152.21A4
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 5 | 0 |
|
$27.6800 | RFQ |
DISTI #
000000000005620103
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 82-6152.21A4.Illuminated pushbutton.maintained... more Min Qty: 1 | 0 |
|
$26.7900 / $32.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82-6152.21A4
EAO AG
Buy Now
Datasheet
|
Compare Parts:
82-6152.21A4
EAO AG
Pushbutton Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Switch Type | PUSHBUTTON SWITCH |