There are no models available for this part yet.
Overview of 82-6152.2114.B001 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) |
Price & Stock for 82-6152.2114.B001 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK3762
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6152.2114.B001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$26.7200 / $34.3500 | Buy Now | |
DISTI #
1948-82-6152.2114.B001-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6 In Stock |
|
$21.6363 / $33.0400 | Buy Now | |
DISTI #
123-82-6152.2114B001
|
Mouser Electronics | Pushbutton Switches 82-6152.2114.B001.Illuminated pushbutton.maintained.22 mm.stainless steel.flush/flat.ring.red.24 V.screw terminal.On OFF RoHS: Compliant | 0 |
|
$23.9400 / $33.0300 | Order Now | |
DISTI #
82-6152.2114.B001
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 5 | 0 |
|
$30.9800 | RFQ | |
DISTI #
000000000007180203
|
Sager | 82-6152.2114.B001.ILLUMINATED PUSHBUTTON.MAINTAINED.22 MM.STAINLESS STEEL.FLUSH/FLAT.RING.RED.24 V.SCREW TERMINAL.ON OFF Min Qty: 1 | 0 |
|
$23.6300 / $29.0700 | Buy Now |
CAD Models for 82-6152.2114.B001 by EAO AG
Part Data Attributes for 82-6152.2114.B001 by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
EAO
|
Switch Type
|
PUSHBUTTON SWITCH
|