Part Details for 82-6152.11A4 by EAO AG
Overview of 82-6152.11A4 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F211A4NP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F211A4DSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F211A4SP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 82-6152.11A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4209
|
Newark | Vandal Resistant Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6152.11A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$30.4400 / $32.0300 | Buy Now |
DISTI #
82-6152.11A4-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7441 / $39.5900 | Buy Now |
DISTI #
123-82-6152.11A4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 82-6152.11A4.Illuminated pushbutton.momentary.22 mm.stainless steel.flush/flat.ring.red/green.24 V.screw terminal RoHS: Compliant | 0 |
|
$27.6200 / $34.2000 | Order Now |
DISTI #
71062669
|
RS | Pushbutton Switch,22mm, Steel, Flat, MOM,24V Red/Grn LED Ring, IP65,5A,250VAC, Screw | EAO 82-6152.11A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7100 / $36.3400 | RFQ |
DISTI #
82-6152.11A4
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.5A/220VAC, 0.1A/220VDC Min Qty: 1 | 5 |
|
$26.4800 / $33.7800 | Buy Now |
DISTI #
000000000005620101
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 82-6152.11A4.Illuminated pushbutton.momentary.22 mm.stainless steel.flush/flat.ring.red/green.24 V.screw terminal Min Qty: 1 | 0 |
|
$27.4500 / $33.7800 | Buy Now |