Part Details for 82-6152.1114 by EAO AG
Overview of 82-6152.1114 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66152SP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
DF61527RJ48FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for Automotive, Factory Automation and Industrial Applications (Non Promotion) |
Price & Stock for 82-6152.1114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC5107
|
Newark | Anti Vandal Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6152.1114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8100 | Buy Now |
DISTI #
123-82-6152.1114
|
Mouser Electronics | Pushbutton Switches 82-6152.1114.Illuminated pushbutton.momentary.22 mm.stainless steel.flush/flat.ring.red.24 V.screw terminal | 0 |
|
$26.0800 / $33.0300 | Order Now |
DISTI #
71261254
|
RS | Pushbutton Switch,22mm, Steel, Flat, MOM,24V Red LED Ring, IP65,5A,250VAC, Screw | EAO 82-6152.1114 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0200 / $33.3600 | RFQ |
DISTI #
82-6152.1114
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.5A/220VAC, 0.1A/220VDC Min Qty: 1 | 1 |
|
$23.4000 / $29.9100 | Buy Now |
DISTI #
000000000005843167
|
Sager | Pushbutton Switches 82-6152.1114.Illuminated pushbutton.momentary.22 mm.stainless steel.flush/flat.ring.red.24 V.screw terminal Min Qty: 1 | 0 |
|
$23.6300 / $29.0700 | Buy Now |