Part Details for 82-6152.1114.B025 by EAO AG
Overview of 82-6152.1114.B025 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6152.1114.B025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8358
|
Newark | 82-6152.1114.b025.illuminated Pushbutton.momentary.22 Mm.stainless Steel.flush/Flat.ring.red.24 V.screw Terminal.stop |Eao 82-6152.1114.B025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
82-6152.1114.B025-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1500 | Buy Now |
DISTI #
000000000005637827
|
Sager | EAO 82-6152.1114.B025.Illuminated pushbutton.momentary.22 mm.stainless steel.flush/flat.ring.red.24 V.screw terminal.STOP | 0 |
|
Buy Now |