Part Details for 82-6152.1113.B001 by EAO AG
Results Overview of 82-6152.1113.B001 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82-6152.1113.B001 Information
82-6152.1113.B001 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) |
Price & Stock for 82-6152.1113.B001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3750
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Confi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$20.8800 | Buy Now |
DISTI #
1948-82-6152.1113.B001-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$24.8506 / $35.2600 | Buy Now |
DISTI #
123-82-6152.1113B001
|
Mouser Electronics | Pushbutton Switches 19 mm, Illuminated pushbutton, Stainless steel, flush/flush, Screwterminal, Main... more RoHS: Compliant | 0 |
|
$24.6700 / $34.4800 | Order Now |
DISTI #
75624072
|
RS | 82-6152.1113.B001 | EAO 82-6152.1113.B001 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7200 | RFQ |
DISTI #
82-6152.1113.B001
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, red Min Qty: 5 | 0 |
|
$28.5300 | RFQ |
DISTI #
000000000007273552
|
Sager | Pushbutton Switches 19 mm, Illuminated pushbutton, Stainless steel, flush/flush, Screwterminal, Main... more Min Qty: 1 | 0 |
|
$23.0600 / $28.3900 | Buy Now |