Part Details for 82-6151.1000.B004 by EAO AG
Overview of 82-6151.1000.B004 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 4ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 82-6151.1000.B004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82-6151.1000.B004-ND
|
DigiKey | SWITCH PB SPDT 3A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1600 | Buy Now |
DISTI #
123-8261511000B004
|
Mouser Electronics | Pushbutton Switches 82-6151.1000.B004.pushbutton.momentary.22 mm.stainless steel.flush/flat.no LED.no colour.no LED.soldering terminal.information RoHS: Compliant | 0 |
|
$20.3900 / $20.9800 | Order Now |
DISTI #
71448406
|
RS | Pushbutton Switch,22mm, Flat, MOM, Non-Illum, I Legend,5A,250VAC, Solder, 82 Series | EAO 82-6151.1000.B004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.4900 / $21.8200 | Buy Now |
DISTI #
000000000005637823
|
Sager | Pushbutton Switches 82-6151.1000.B004.pushbutton.momentary.22 mm.stainless steel.flush/flat.no LED.no colour.no LED.soldering terminal.information | 0 |
|
Buy Now |
Part Details for 82-6151.1000.B004
82-6151.1000.B004 CAD Models
82-6151.1000.B004 Part Data Attributes
|
82-6151.1000.B004
EAO AG
Buy Now
|
Compare Parts:
82-6151.1000.B004
EAO AG
|
Samacsys Manufacturer | EAO |