Part Details for 82-6151.0134 by EAO AG
Overview of 82-6151.0134 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 82-6151.0134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6417
|
Newark | Panel Indicator, Green, 0.87", 24V, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:10Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Ip67, Product Range:82 Series Rohs Compliant: Yes |Eao 82-6151.0134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6700 / $31.0200 | Buy Now |
DISTI #
1948-82-6151.0134-ND
|
DigiKey | INDICATOR PANEL LED GRN 7MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$19.3771 / $30.8900 | Buy Now |
DISTI #
123-82-6151.0134
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 82-6151.0134.indicator.-.22 mm.stainless steel.flush/flat.ring.green.24 V.soldering terminal RoHS: Compliant | 1 |
|
$20.7500 / $30.8700 | Buy Now |
DISTI #
82-6151.0134
|
TME | Indicator: LED, flat, green, 24VDC, 24VAC, Ø22mm, Body: silver Min Qty: 1 | 2 |
|
$15.7300 / $18.8800 | Buy Now |
DISTI #
000000000006078010
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 82-6151.0134.indicator.-.22 mm.stainless steel.flush/flat.ring.green.24 V.soldering terminal Min Qty: 1 | 0 |
|
$19.6900 / $24.2300 | Buy Now |