Part Details for 82-6151.0133 by EAO AG
Overview of 82-6151.0133 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 82-6151.0133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-82-6151.0133-ND
|
DigiKey | INDICATOR PANEL LED GRN 7MA 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$17.9586 / $28.6300 | Buy Now |
DISTI #
123-82-6151.0133
|
Mouser Electronics | Pushbutton Switches 19 mm, Illuminated pushbutton, Aluminium, flush/flush, Solderingterminal, Momentary, Silver Contacts, Ring, Red, 24 V DC RoHS: Compliant | 0 |
|
$14.2100 / $22.5000 | Order Now |
DISTI #
82-6151.0133
|
TME | Indicator: LED, flat, green, 12VDC, 12VAC, Ø22mm, Body: silver Min Qty: 1 | 5 |
|
$15.7200 / $18.8600 | Buy Now |