Part Details for 82-6151.0123 by EAO AG
Overview of 82-6151.0123 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 82-6151.0123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-82-6151.0123-ND
|
DigiKey | INDICATOR PANEL LED BLUE 7MA 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$17.9586 / $28.6300 | Buy Now |
DISTI #
123-82-6151.0123
|
Mouser Electronics | Pushbutton Switches 19 mm, Illuminated pushbutton, Aluminium, flush/flush, Solderingterminal, Momentary, Silver Contacts, Ring, Green, 12 V AC/DC RoHS: Compliant | 0 |
|
$14.2100 / $22.5000 | Order Now |