Part Details for 82-601-92 by Grayhill Inc
Overview of 82-601-92 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-601-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82-601-92
|
Avnet Americas | Keyboard 6 Key Cable 100mA 5VAC 5VDC 2.16N - Bulk (Alt: 82-601-92) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-82-601-92
|
Mouser Electronics | Pushbutton Switches Keypad, 4PST, 6 button, bottom half of phone legend RoHS: Compliant | 0 |
|
$23.7000 / $31.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3700 / $48.3500 | Buy Now |
DISTI #
000000000000391707
|
Sager | Pushbutton Switches Keypad, 4PST, 6 button, bottom half of phone legend | 0 |
|
Buy Now |
Part Details for 82-601-92
82-601-92 CAD Models
82-601-92 Part Data Attributes
|
82-601-92
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
82-601-92
Grayhill Inc
Keyboard Switch, 6 Switches, 4PST, Momentary, 0.1A, 5VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 3.302 mm | |
Actuator Type | KEYPAD | |
Additional Feature | WHITE LEGEND | |
Body Breadth | 34.798 mm | |
Body Color | BLACK | |
Body Height | 11.43 mm | |
Body Length or Diameter | 52.2478 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 6 | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | KEYBOARD | |
Terminal Length | 0.168 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |