Part Details for 82-5561.2000 by EAO AG
Results Overview of 82-5561.2000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82-5561.2000 Information
82-5561.2000 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 82-5561.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3723
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:19Mm, Contact Confi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$12.5100 | Buy Now |
DISTI #
1948-82-5561.2000-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4 In Stock |
|
$13.5211 / $20.0000 | Buy Now |
DISTI #
123-82-5561.2000
|
Mouser Electronics | Pushbutton Switches 82-5561.2000.pushbutton.maintained.19 mm.aluminium natural.flush/raised.no LED.n... more RoHS: Compliant | 0 |
|
$13.2800 / $21.0300 | Order Now |
DISTI #
75624012
|
RS | 82-5561.2000 | EAO 82-5561.2000 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4100 | RFQ |
DISTI #
82-5561.2000
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 5 | 0 |
|
$16.0200 | RFQ |
DISTI #
000000000007180158
|
Sager | 82-5561.2000.PUSHBUTTON.MAINTAINED.19 MM.ALUMINIUM NATURAL.FLUSH/RAISED.NO LED.NO COLOUR.NO LED.SOLD... more Min Qty: 1 | 0 |
|
$13.8200 / $17.0000 | Buy Now |