Part Details for 82-5172.1000 by EAO AG
Overview of 82-5172.1000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-5172.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3695
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Convex Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5172.1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8900 / $24.5100 | Buy Now |
DISTI #
1948-82-5172.1000-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$15.0288 / $23.8000 | Buy Now |
DISTI #
123-82-5172.1000
|
Mouser Electronics | Pushbutton Switches 16 mm, Pushbutton, Stainless steel, flush/flush, Solderingterminal, Momentary, Silver Contacts RoHS: Compliant | 0 |
|
$12.7700 / $20.2300 | Order Now |
DISTI #
3975977
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 3A, 240V, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4770 / $21.3521 | Buy Now |
DISTI #
3975977
|
Farnell | ANTI VANDAL SW, SPDT, 3A, 240V, SCREW RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$17.0402 / $19.3230 | Buy Now |