Part Details for 82-5151.2124.B001 by EAO AG
Overview of 82-5151.2124.B001 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) |
Price & Stock for 82-5151.2124.B001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9916
|
Newark | Anti Vandal Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5151.2124.B001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$25.1800 | Buy Now |
DISTI #
1948-82-5151.2124.B001-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3 In Stock |
|
$21.8458 / $32.3300 | Buy Now |
DISTI #
123-82-5151.2124B001
|
Mouser Electronics | Pushbutton Switches 82-5151.2124.B001.Illuminated pushbutton.maintained.19 mm.stainless steel.flush/flat.ring.blue.24 V.soldering terminal.On OFF RoHS: Compliant | 2 |
|
$21.7500 / $31.4300 | Buy Now |
DISTI #
82-5151.2124.B001
|
TME | Switch: push-button, Pos: 2, 0.7A/24VDC, OFF-ON, Illumin: LED, 82 Min Qty: 25 | 0 |
|
$23.8000 | RFQ |
DISTI #
000000000006383670
|
Sager | Pushbutton Switches 82-5151.2124.B001.Illuminated pushbutton.maintained.19 mm.stainless steel.flush/flat.ring.blue.24 V.soldering terminal.On OFF Min Qty: 1 | 0 |
|
$22.0400 / $27.1300 | Buy Now |