Part Details for 82-5151.1233 by EAO AG
Overview of 82-5151.1233 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-151MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-151ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-151MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 82-5151.1233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2756
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Grn, Product Range:-, Contact Configuration:Spdt, Switch Operation:Momentary Spring Return, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Illumination Color:Green, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 82-5151.1233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $23.5400 | Buy Now |
DISTI #
82-5151.1233-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7400 | Buy Now |
DISTI #
123-82-5151.1233
|
Mouser Electronics | Pushbutton Switches Grn DotLED 12VAC/DC 19mm QC Flush Mom. RoHS: Compliant | 0 |
|
$19.0400 / $25.7400 | Order Now |
DISTI #
70372129
|
RS | Pushbutton Switch,19mm, Steel, Flat, MOM,12V Green LED Dot, IP65,5A,250VAC, Solder | EAO 82-5151.1233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$10.2900 | Buy Now |
DISTI #
000000000005249247
|
Sager | Pushbutton Switches Grn DotLED 12VAC/DC 19mm QC Flush Mom. Min Qty: 1 | 0 |
|
$17.7600 / $21.8500 | Buy Now |