Part Details for 82-4552.1123 by EAO AG
Overview of 82-4552.1123 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 82-4552.1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3617
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4552.1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24.8800 / $31.4600 | Buy Now |
DISTI #
1948-82-4552.1123-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$19.1038 / $30.2500 | Buy Now |
DISTI #
123-82-4552.1123
|
Mouser Electronics | Pushbutton Switches 82-4552.1123.Illuminated pushbutton.momentary.16 mm.aluminium natural.flush/flat.ring.blue.12 V.screw terminal RoHS: Compliant | 0 |
|
$22.3700 / $30.2500 | Order Now |
DISTI #
82-4552.1123
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, blue Min Qty: 5 | 0 |
|
$23.2200 | RFQ |
DISTI #
000000000007180077
|
Sager | 82-4552.1123.ILLUMINATED PUSHBUTTON.MOMENTARY.16 MM.ALUMINIUM NATURAL.FLUSH/FLAT.RING.BLUE.12 V.SCREW TERMINAL Min Qty: 1 | 0 |
|
$20.8600 / $25.6700 | Buy Now |