Part Details for 82-4475 by Amphenol Corporation
Overview of 82-4475 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82-4475
82-4475 CAD Models
82-4475 Part Data Attributes:
|
82-4475
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
82-4475
Amphenol Corporation
RF SC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 142B/U; RG 400/U, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |