Part Details for 82-4426-11RFX by Amphenol RF
Overview of 82-4426-11RFX by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-4426-11RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6167
|
Newark | Rf Coaxial, N, Straight Plug, 50Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg213/U, Rg225/U, Rg8/U, Rg9/U, Contact Material:Brass, Contact Rohs Compliant: Yes |Amphenol Rf 82-4426-11RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $11.5100 | Buy Now |
|
Onlinecomponents.com | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold RoHS: Compliant |
581 In Stock 361 Factory Stock |
|
$4.2100 / $8.3100 | Buy Now |
DISTI #
1462989
|
element14 Asia-Pacific | Connector Type:N Coaxial RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$7.0741 / $9.0815 | Buy Now |
DISTI #
1462989
|
Farnell | RF COAXIAL, N, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$6.9767 / $9.0471 | Buy Now |
|
Master Electronics | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold RoHS: Compliant |
581 In Stock 361 Factory Stock |
|
$4.2100 / $8.3100 | Buy Now |