Part Details for 82-4172.1000 by EAO AG
Overview of 82-4172.1000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 82-4172.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3596
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Convex Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4172.1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.9500 / $20.1700 | Buy Now |
DISTI #
1948-82-4172.1000-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
10 In Stock |
|
$15.4987 / $24.5500 | Buy Now |
DISTI #
123-82-4172.1000
|
Mouser Electronics | Pushbutton Switches 82-4172.1000.pushbutton.momentary.16 mm.stainless steel.flush/convex.no LED.no colour.no LED.screw terminal RoHS: Compliant | 0 |
|
$15.4900 / $24.5400 | Order Now |
DISTI #
000000000007180053
|
Sager | 82-4172.1000.PUSHBUTTON.MOMENTARY.16 MM.STAINLESS STEEL.FLUSH/CONVEX.NO LED.NO COLOUR.NO LED.SCREW TERMINAL Min Qty: 1 | 0 |
|
$16.9300 / $20.8300 | Buy Now |
DISTI #
3975961
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 3A, 240V, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.5660 / $25.4063 | Buy Now |
DISTI #
3975961
|
Farnell | ANTI VANDAL SW, SPDT, 3A, 240V, SCREW RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$16.4904 / $18.6883 | Buy Now |