Part Details for 82-4161.1144.B002 by EAO AG
Results Overview of 82-4161.1144.B002 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82-4161.1144.B002 Information
82-4161.1144.B002 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 2ft | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) |
Price & Stock for 82-4161.1144.B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-82-41611144B002
|
Mouser Electronics | EAO | 0 |
|
$22.1100 / $30.5100 | Order Now |
DISTI #
75623877
|
RS | 82-4161.1144.B002 | EAO 82-4161.1144.B002 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1900 | RFQ |
DISTI #
000000000007273499
|
Sager | 82-4161.1144.B002 Min Qty: 1 | 0 |
|
$20.7800 / $25.5800 | Buy Now |