Part Details for 82-4153.2000 by EAO AG
Overview of 82-4153.2000 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-4153.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4185
|
Newark | Pb Switch, Spdt, 5A, 250Vac, Product Range:82 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-4153.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $24.9400 | Buy Now |
DISTI #
1948-2241-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 200MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
57 In Stock |
|
$17.2200 / $27.2700 | Buy Now |
DISTI #
123-8241532000
|
Mouser Electronics | Pushbutton Switches No LED Gold Cntct 16mm QC Flush RoHS: Compliant | 12 |
|
$20.0500 / $27.2600 | Buy Now |
DISTI #
70592819
|
RS | Pushbutton Switch,16mm, Flat, MAINT, Non-Illuminated, IP65,5A,250VAC, Gold Solder | EAO 82-4153.2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0000 / $27.2700 | RFQ |