Part Details for 82-4153.1154 by EAO AG
Overview of 82-4153.1154 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
C1154-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1154-BL | Coilcraft Inc | SMPS Transformer, 9.1W |
Price & Stock for 82-4153.1154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4833
|
Newark | 82-4153.1154.illuminated Pushbutton.momentary.16 Mm.stainless Steel.flush/Flat.ring.white.24 V.soldering Plug Au Plated |Eao 82-4153.1154 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $35.9800 | Buy Now |
DISTI #
1948-82-4153.1154-ND
|
DigiKey | 82-4153.1154.ILLUMINATED PUSHBUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2700 | Buy Now |
DISTI #
123-82-4153.1154
|
Mouser Electronics | Pushbutton Switches 82-4153.1154.Illuminated pushbutton.momentary.16 mm.stainless steel.flush/flat.ring.white.24 V.soldering plug au plated RoHS: Compliant | 0 |
|
$23.1500 / $31.9400 | Order Now |
DISTI #
000000000006200131
|
Sager | Pushbutton Switches 82-4153.1154.Illuminated pushbutton.momentary.16 mm.stainless steel.flush/flat.ring.white.24 V.soldering plug au plated Min Qty: 1 | 0 |
|
$22.8400 / $28.1100 | Buy Now |