Part Details for 82-4151.2114 by EAO AG
Overview of 82-4151.2114 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A-5/B | Rochester Electronics LLC | Replacement for Intel part number MD2114A-5. Buy from authorized manufacturer Rochester Electronics. | |
MD2114AL-3/B | Rochester Electronics LLC | Replacement for Intel part number MD2114AL-3. Buy from authorized manufacturer Rochester Electronics. | |
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 |
Price & Stock for 82-4151.2114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7151
|
Newark | Pb Switch, Illum, Spdt, 5A, 250Vac, Red, Product Range:-, Contact Configuration:Spdt, Switch Operation:On-Off, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Illumination Color:Red, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Eao 82-4151.2114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$20.2100 / $23.6300 | Buy Now |
DISTI #
1948-2224-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$17.0763 / $25.4800 | Buy Now |
DISTI #
123-82-4151.2114
|
Mouser Electronics | Pushbutton Switches 24VAC/DC 16mm, QC RoHS: Compliant | 2 |
|
$17.8600 / $23.4200 | Buy Now |
DISTI #
70372150
|
RS | Pushbutton Switch,16mm, Steel, Flat, MAINT,24VAC/DC Red LED Ring,5A,250VAC, Solder | EAO 82-4151.2114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6900 / $23.5100 | RFQ |
DISTI #
82-4151.2114
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, ON-ON Min Qty: 1 | 3 |
|
$18.4600 / $22.1500 | Buy Now |
DISTI #
000000000005001331
|
Sager | Pushbutton Switches 24VAC/DC 16mm, QC Min Qty: 1 | 0 |
|
$16.9300 / $20.8300 | Buy Now |