Part Details for 82-350-10 by Grayhill Inc
Overview of 82-350-10 by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-350-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M9940
|
Newark | Pad Switch, spst, number Of Positions:3,pc Tail Terminal |Grayhill 82-350-10 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$33.0900 | Buy Now |
DISTI #
82-350-10-ND
|
DigiKey | SWITCH KEYPAD 3KEY ILLUM 0.1A 5V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0868 | Buy Now |
DISTI #
82-350-10
|
Avnet Americas | Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N - Bulk (Alt: 82-350-10) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-82-350-10
|
Mouser Electronics | Switch Hardware ASM,FINAL,3BTN CODE A RoHS: Compliant | 0 |
|
$18.7000 / $23.5000 | Order Now |
|
Future Electronics | 82 Series: Pad Switch, SPST, Number Of Positions:3, PC Tail Terminal RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$17.0700 / $17.9200 | Buy Now |
|
Onlinecomponents.com | Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N |
25 Partner Stock |
|
$12.5200 / $20.9400 | Buy Now |
DISTI #
19968854
|
Verical | 3Keypads and Keyboards Cable 100mA 5VDC 2.16N RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$18.3000 / $24.2200 | Buy Now |
DISTI #
8235010-GRA
|
TME | 82-350-10 | 25 |
|
Buy Now | |
DISTI #
000000000000391694
|
Sager | Switch Hardware ASM,FINAL,3BTN CODE A Min Qty: 25 | 0 |
|
$13.4900 / $19.4200 | Buy Now |
|
Master Electronics | Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N |
25 Partner Stock |
|
$12.5200 / $20.9400 | Buy Now |
Part Details for 82-350-10
82-350-10 CAD Models
82-350-10 Part Data Attributes
|
82-350-10
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
82-350-10
Grayhill Inc
Keyboard Switch, 3 Switches, SPST, Momentary, 0.1A, 5VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Samacsys Modified On | 2020-03-21 18:57:53 | |
Category CO2 Kg | 4.9 | |
Compliance Temperature Grade | Commercial Extended: -40C to +80C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 3.302 mm | |
Actuator Type | KEYPAD | |
Additional Feature | NON-LEGEND | |
Body Breadth | 17.3482 mm | |
Body Color | BLACK | |
Body Height | 11.43 mm | |
Body Length or Diameter | 52.2478 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 3 | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.168 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |