-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR 300PSIA RIBBON W/CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1240-5-ND
|
DigiKey | SENSOR 300PSIA 0.1V Min Qty: 60 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$61.6995 | Buy Now |
DISTI #
82-300A-C
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 300Psi Absolute - Rail/Tube (Alt: 82-300A-C) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$56.7689 / $60.1570 | Buy Now |
DISTI #
824-82-300A-C
|
Mouser Electronics | Board Mount Pressure Sensors 300 PSIA CABLE CONN MV PRESSURE SENSOR | 0 |
|
$61.6900 | Order Now |
DISTI #
71023405
|
RS | Sensor, NISO, LP,19MM, ABS, CONNECTOR, Pressure, 82-300A-C | TE Connectivity 82-300A-C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$88.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 17 Weeks Container: Box | 0Box |
|
$55.1100 | Buy Now |
DISTI #
TSS82-300A-C
|
Heilind Electronics | NISO,LP,19MM,ABS,CONNECTOR | Americas - 12 in Stock |
|
$67.4496 / $68.3611 | Buy Now |
|
Onlinecomponents.com | 300 PSIA CABLE CONN MV PRESSURE SENSOR RoHS: Compliant |
28 In Stock |
|
$58.1400 / $166.6400 | Buy Now |
DISTI #
84857007
|
Verical | Pressure Sensor 0V to 0.1V 0psi to 300psi Absolute 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 28 |
|
$109.6030 / $216.6320 | Buy Now |
DISTI #
TSS82-300A-C
|
Interstate Connecting Components | NISO,LP,19MM,ABS,CONNECTOR | 4 |
|
$67.4496 / $68.3611 | Buy Now |
DISTI #
82-300A-C
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 60 | 0 |
|
$59.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82-300A-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82-300A-C
TE Connectivity
SENSOR 300PSIA RIBBON W/CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.48 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE WITH CONNECTOR |