There are no models available for this part yet.
Overview of 82-102 (UG-107B/U by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4107BCPZ-REEL | Analog Devices | 7GHZ PLL SYNTHESIZER | |
ADF4107BCPZ | Analog Devices | 7GHZ PLL SYNTHESIZER | |
ADPD107BCBZR7 | Analog Devices | Optical AFE w/two Inputs, SPI |
Price & Stock for 82-102 (UG-107B/U by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39F078
|
Newark | Tee Adapter, 1 X N Plug-2 X N Jack, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 82-102 (UG-107B/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$260.8500 / $296.4500 | Buy Now |