Part Details for 82-100-RFX by Amphenol Corporation
Results Overview of 82-100-RFX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82-100-RFX Information
82-100-RFX by Amphenol Corporation is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 82-100-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82-100-RFX
|
TTI | RF Adapters - In Series PLUG TO PLUG ADAPT UG-57B/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 484 In Stock |
|
$6.9300 / $9.2300 | Buy Now |
DISTI #
82-100-RFX
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 45 |
|
$10.5000 / $11.1200 | Buy Now |
Part Details for 82-100-RFX
82-100-RFX CAD Models
82-100-RFX Part Data Attributes
|
82-100-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
82-100-RFX
Amphenol Corporation
RF Connector Adapter, N-N, Male-Male, Plug-plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Adapter Style | N-N | |
Body/Shell Style | PLUG-PLUG | |
Cable Types | UG-57B/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS |