Part Details for 82-050A-C by TE Connectivity
Overview of 82-050A-C by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050A-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-151KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-121KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 82-050A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-82-050A-C-ND
|
DigiKey | NISO,LP,19MM,ABS,CONNECTOR Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.6995 | Buy Now |
DISTI #
82-050A-C
|
Avnet Americas | Pressure Sensor Module 0Psi to 50Psi 0V to 0.1V Absolute Digital Output - Bulk (Alt: 82-050A-C) Min Qty: 60 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3976 / $56.7701 | Buy Now |
|
Future Electronics | NISO,LP,19MM,ABS,CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 24 Weeks Container: Box | 0Box |
|
$60.4900 / $61.9900 | Buy Now |
|
Future Electronics | NISO,LP,19MM,ABS,CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$60.4900 / $63.5200 | Buy Now |
DISTI #
TSS82-050A-C
|
Heilind Electronics | NISO,LP,19MM,ABS,CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NISO,LP,19MM,ABS,CONNECTOR RoHS: Compliant | 0 |
|
$58.1400 / $159.2600 | Buy Now |
DISTI #
TSS82-050A-C
|
Interstate Connecting Components | NISO,LP,19MM,ABS,CONNECTOR | 0 |
|
Buy Now | |
DISTI #
000000000006333060
|
Sager | Thick Film Resistors - SMD NISO,LP,19MM,ABS,CONNECTOR Min Qty: 1 | 0 |
|
$62.4500 / $73.1900 | Buy Now |
|
Master Electronics | NISO,LP,19MM,ABS,CONNECTOR RoHS: Compliant | 0 |
|
$58.1400 / $159.2600 | Buy Now |
Part Details for 82-050A-C
82-050A-C CAD Models
82-050A-C Part Data Attributes
|
82-050A-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82-050A-C
TE Connectivity
Piezoresistive Sensor, Absolute, 0Psi Min, 49.88Psi Max, 100mV, Round
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.48 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.2 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | WELDABLE | |
Pressure Range-Max | 49.88 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE WITH CONNECTOR |