Part Details for 82/1132-26-0/6/9-9 by TE Connectivity
Overview of 82/1132-26-0/6/9-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 82/1132-26-0/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82/1132-26-0/6/9-9-ND
|
DigiKey | CABLE 3COND 26AWG WHITE SHLD Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7356 | Buy Now |
DISTI #
RYC82/1132-26-0/6/9-9
|
Heilind Electronics | 82/1132-26-0/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82/1132-26-0/6/9-9 RoHS: Compliant |
2172 Partner Stock |
|
$7.7000 / $11.5300 | Buy Now |
DISTI #
RYC82/1132-26-0/6/9-9
|
Interstate Connecting Components | 82/1132-26-0/6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 82/1132-26-0/6/9-9 RoHS: Compliant |
2172 Partner Stock |
|
$7.7000 / $11.5300 | Buy Now |
Part Details for 82/1132-26-0/6/9-9
82/1132-26-0/6/9-9 CAD Models
82/1132-26-0/6/9-9 Part Data Attributes:
|
82/1132-26-0/6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82/1132-26-0/6/9-9
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |